34322 | AMP

Butt connector, uninsulated, 10.5-16.8 mm², AWG 6, black, 25.78 mm, 34322

Order No.: 39P8478
EAN: 4099889610802
MPN:
34322
34322 AMP Butt splices Image 1
34322 AMP Butt splices Image 2
34322 AMP Butt splices Image 3
34322 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.3324 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1182 €
50 pcs.
1.9040 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34322, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Number of Serrations: 34, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 9.37 mm, Wire Size: 6 AWG, Wire Size: 10.5-16.8 mm², Barrel Inside Diameter: 5.89 mm, Wire Size: 20800-33100 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 6
Farbe schwarz
Isoliert No
Länge 25.78 mm
Leiterquerschnitt 10,5-16,8 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes