34323 | AMP

Butt connector, uninsulated, 21 mm², AWG 4, silver, 28.96 mm, 34323

Order No.: 39P8476
EAN: 4099889610789
MPN:
34323
34323 AMP Butt splices Image 1
34323 AMP Butt splices Image 2
34323 AMP Butt splices Image 3
34323 AMP Butt splices Image 4
34323 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 39 Weeks **
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
10 pcs.
5.2717 €
50 pcs.
4.7362 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 34323, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 11.76 mm, Wire Size: 4 AWG, Wire Size: 21 mm², Barrel Inside Diameter: 7.52 mm, Wire Size: 33100-52600 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 4
Colour silber
Isolated No
Length 28.96 mm
Cable cross-section 21 mm²
Material Kupfer
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes