35115 | AMP
End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, white, 17.27 mm, 35115
Order No.: 38P3246
EAN: 4099889609707
MPN:
35115
Unit Price (€ / pc.)
0.3927 € *
Available: 999 pcs.
Available in 5 Days: 80,209 pcs.
Leadtime: 24 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 35115, AMP
Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Splice Wire Insulation Diameter (Max): 6.35 mm, Wire Size: 0.509-5.18 kcmil, Wire Size: 509-5180 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECN, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECN-300V, 105°C.
Technical specifications
Version | Endverbinder | |
Cable cross-section | 0,3-2,0 mm² | |
AWG cross-section | AWG 22 bis 14 | |
Isolated | Yes | |
Colour | weiß | |
Material | Kupfer | |
shrinkable tubing | No | |
Length | 17.27 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |