35189 | AMP

Butt connector, uninsulated, 34-35 mm², AWG 2, silver, 32.13 mm, 35189

Order No.: 39P8183
EAN: 4099889610451
MPN:
35189
35189 AMP Butt splices Image 1
35189 AMP Butt splices Image 2
35189 AMP Butt splices Image 3
35189 AMP Butt splices Image 4
35189 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 870 pcs.
Leadtime: 40 Weeks **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.6640 €
50 pcs.
5.9976 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 35189, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 13.7 mm, Wire Size: 2 AWG, Wire Size: 34-35 mm², Barrel Inside Diameter: 9.39 mm, Wire Size: 52600-83700 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 2
Farbe silber
Isoliert No
Länge 32.13 mm
Leiterquerschnitt 34-35 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes