35653 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, white, 19.69 mm, 35653

Order No.: 38P3243
EAN: 4099889609677
MPN:
35653
35653 AMP Butt splices Image 1
35653 AMP Butt splices Image 2
35653 AMP Butt splices Image 3
35653 AMP Butt splices Image 4
35653 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 35653, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 9.53 mm, Wire Size: 3.248-13.1 kcmil, Wire Size: 3248-13100 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECN, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECN-300V, 105°C.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-6,0 mm²
AWG cross-section AWG 22 bis 10
Isolated Yes
Colour weiß
Material Kupfer
shrinkable tubing No
Length 19.69 mm
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes