36490 | AMP
Butt connector, uninsulated, 0.3-2.0 mm², AWG 22 to 14, silver, 7.65 mm, 36490
Order No.: 39P8287
EAN: 4099889610550
MPN:
36490
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 36490, AMP
Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 3.58 mm, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Barrel Inside Diameter: 2.16 mm, Wire Size: 509-5180 CMA, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No
Technical specifications
Ausführung | Stoßverbinder | |
Leiterquerschnitt | 0,3-2,0 mm² | |
AWG-Leiterquerschnitt | AWG 22 bis 14 | |
Isoliert | No | |
Farbe | silber | |
Material | Kupfer | |
Schrumpfschlauch | No | |
Länge | 7.65 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |