36906 | AMP

Butt connector, uninsulated, 8.0 mm², AWG 8, silver, 21.01 mm, 36906

Order No.: 39P8482
EAN: 4099889610826
MPN:
36906
36906 AMP Butt splices Image 1
36906 AMP Butt splices Image 2
36906 AMP Butt splices Image 3
36906 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 4,525 pcs.
Leadtime: 39 Weeks **
Total Price:
1.99 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9873 €
10 pcs.
1.8088 €
50 pcs.
1.6303 €
100 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36906, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 7.52 mm, Wire Size: 8 AWG, Wire Size: 8 mm², Barrel Inside Diameter: 4.37 mm, Wire Size: 13100-20800 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 8
Farbe silber
Isoliert No
Länge 21.01 mm
Leiterquerschnitt 8,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes