36909 | AMP

Butt connector, uninsulated, 80-95 mm², AWG 3/0, silver, 19.02 mm, 36909

Order No.: 39P8193
EAN: 4099889610536
MPN:
36909
36909 AMP Butt splices Image 1
36909 AMP Butt splices Image 2
36909 AMP Butt splices Image 3
36909 AMP Butt splices Image 4
36909 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
8.9012 € *
Available: 0 pcs.
Available in 5 Days: 8,502 pcs.
Leadtime: 13 Weeks **
Total Price:
8.90 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9012 €
10 pcs.
8.1872 €
50 pcs.
7.3661 €
100 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36909, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 19.69 mm, Wire Size: 000 AWG, Wire Size: 80-95 mm², Barrel Inside Diameter: 14.35 mm, Wire Size: 150500-190000 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 3/0
Farbe silber
Isoliert No
Länge 19.02 mm
Leiterquerschnitt 80-95 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes