36946 | AMP

Butt connector, uninsulated, 41-60 mm², AWG 1/0, gray, 18.64 mm, 36946

Order No.: 39P8190
EAN: 4099889610505
MPN:
36946
AMP
36946 AMP Butt splices Image 1
36946 AMP Butt splices Image 2
36946 AMP Butt splices Image 3
36946 AMP Butt splices Image 4
36946 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Available in 5 Days: 149 pcs.
Leadtime: 39 Weeks **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
25 pcs.
4.1055 €
150 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36946, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Parallel Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 15.58 mm, Wire Size: 0 AWG, Wire Size: 41-60 mm², Barrel Inside Diameter: 11.27 mm, Wire Size: 83700-119500 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Version butt connector
AWG cross-section AWG 1/0
Colour gray
Isolated No
Length 18.64 mm
Cable cross-section 41-60 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes