36957 | AMP

Butt connector, uninsulated, 41-60 mm², AWG 1/0, silver, 35.86 mm, 36957

Order No.: 39P8182
EAN: 4099889610444
MPN:
36957
36957 AMP Butt splices Image 1
36957 AMP Butt splices Image 2
36957 AMP Butt splices Image 3
36957 AMP Butt splices Image 4
36957 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
20.2062 € *
Available: 0 pcs.
Available in 5 Days: 575 pcs.
Leadtime: 40 Weeks **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
18.5878 €
25 pcs.
16.7314 €
50 pcs.
15.0535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36957, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 15.58 mm, Wire Size: 0 AWG, Wire Size: 41-60 mm², Barrel Inside Diameter: 11.27 mm, Wire Size: 83700-119500 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 1/0
Farbe silber
Isoliert No
Länge 35.86 mm
Leiterquerschnitt 41-60 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes