36959 | AMP

Butt connector, uninsulated, 80-95 mm², silver, 37.59 mm, 36959

Order No.: 39P8188
EAN: 4099889610482
MPN:
36959
36959 AMP Butt splices Image 1
36959 AMP Butt splices Image 2
36959 AMP Butt splices Image 3
36959 AMP Butt splices Image 4
36959 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
26.58 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5846 €
10 pcs.
24.4545 €
25 pcs.
22.0150 €
50 pcs.
19.8135 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36959, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 19.69 mm, Wire Size: 000 AWG, Wire Size: 80-95 mm², Barrel Inside Diameter: 14.35 mm, Wire Size: 150500-190000 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
Farbe silber
Isoliert No
Länge 37.59 mm
Leiterquerschnitt 80-95 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes