36960 | AMP

Butt connector, uninsulated, 125 mm², AWG 4/0, gray, 37.69 mm, 36960

Order No.: 39P8189
EAN: 4099889610499
MPN:
36960
36960 AMP Butt splices Image 1
36960 AMP Butt splices Image 2
36960 AMP Butt splices Image 3
36960 AMP Butt splices Image 4
36960 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Available in 5 Days: 270 pcs.
Leadtime: 39 Weeks **
Total Price:
40.11 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1149 €
10 pcs.
36.9019 €
25 pcs.
33.5818 €
50 pcs.
30.5592 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36960, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Sight Hole, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Outside Diameter: 22.07 mm, Wire Size: 0000 AWG, Wire Size: 125 mm², Barrel Inside Diameter: 16.13 mm, Wire Size: 190000-231100 CMA, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 4/0
Farbe grau
Isoliert No
Länge 37.69 mm
Leiterquerschnitt 125 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes