36965 | AMP

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, purple, 28.58 mm, 36965

Order No.: 38P3254
EAN: 4099889609776
MPN:
36965
36965 AMP Butt splices Image 1
36965 AMP Butt splices Image 2
36965 AMP Butt splices Image 3
36965 AMP Butt splices Image 4
36965 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 36965, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Funnel Entry, Splice Material: Copper, Splice Color: Purple, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-10 AWG, Wire Size: 0.3-6 mm², Splice Wire Insulation Diameter (Max): 7.92 mm, Wire Size: 3248-13100 CMA, Splice Overall Length: 28.58 mm, Insulation Requirement: Fully Insulated, Operating Temperature Range: 90 °C, Heavy Duty: No, Marking: VS, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Comment: VS-300V, 90°- C.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-6,0 mm²
AWG cross-section AWG 22 bis 10
Isolated Yes
Colour violett
Material Kupfer
shrinkable tubing No
Length 28.58 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes