42192-2 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, black, 5.72 mm, 42192-2

Order No.: 34P6440
EAN: 4099889609189
MPN:
42192-2
42192-2 AMP Butt splices Image 1
42192-2 AMP Butt splices Image 2
42192-2 AMP Butt splices Image 3
42192-2 AMP Butt splices Image 4
42192-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
2,998.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90000 pcs.
0.0333 €

Splice, 42192-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip, Comment: Splice recommended for applications using wire size 26 AWG or smaller.

Technical specifications
Version Crimpverbinder
Cable cross-section 0,3-1,5 mm²
AWG cross-section AWG 22 bis 15
Isolated No
Colour schwarz
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes