42779-1 | AMP

Crimp splice, uninsulated, 1.54-3.46 mm², AWG 15 to 12, yellow, 5.72 mm, 42779-1

Order No.: 34P6444
EAN: 4099889609219
MPN:
42779-1
Series: AMPLIVAR
42779-1 AMP Butt splices Image 1
42779-1 AMP Butt splices Image 2
42779-1 AMP Butt splices Image 3
42779-1 AMP Butt splices Image 4
42779-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0655 € *
Available: 0 pcs.
Available in 5 Days: 40,000 pcs.
Leadtime: 29 Weeks **
Total Price:
1,309.00 € *
Price list
Quantity
Price per unit*
20000 pcs.
0.0655 €
40000 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 42779-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Unplated, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 15.5-12 AWG, Wire Size: 1.54-3.46 mm², Wire Size: 3000-7000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 1,54-3,46 mm²
AWG cross-section AWG 15 bis 12
Isolated No
Colour gelb
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes