485020-1 | AMP

Crimp splice, uninsulated, 3.04-4.05 mm², AWG 13.5 to 11, black, 3.17 mm, 485020-1

Order No.: 34P9815
EAN: 4099889609448
MPN:
485020-1
485020-1 AMP Butt splices Image 1
485020-1 AMP Butt splices Image 2
485020-1 AMP Butt splices Image 3
485020-1 AMP Butt splices Image 4
485020-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100000 pcs.
0.0393 €

Splice, 485020-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Barrel Type: Open Barrel, Number of Serrations: 0, Plating Material: Tin, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 13.5-11 AWG, Wire Size: 3.04-4.05 mm², Wire Size: 6000-8000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 3.17 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50000, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 13,5 bis 11
Farbe schwarz
Isoliert No
Länge 3.17 mm
Leiterquerschnitt 3,04-4,05 mm²
Material Stahl
Schrumpfschlauch No
Logistics
Ursprungsland GB
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes