485043-2 | AMP

Crimp splice, uninsulated, AWG 10, black, 6.35 mm, 485043-2

Order No.: 34P9809
EAN: 4099889609394
MPN:
485043-2
485043-2 AMP Butt splices Image 1
485043-2 AMP Butt splices Image 2
485043-2 AMP Butt splices Image 3
485043-2 AMP Butt splices Image 4
485043-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.2023 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2023 €
100 pcs.
0.1785 €
250 pcs.
0.1571 €
500 pcs.
0.1285 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 485043-2, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 4, Weight per Piece: 1.593 g, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 4000-9000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 6.35 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 2500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 10
Farbe schwarz
Isoliert No
Länge 6.35 mm
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes