51826 | AMP

Butt connector, uninsulated, 5 mm², AWG 12 to 10, 30.3 mm, 51826

Order No.: 71P9565
EAN: 4099891741501
MPN:
51826
51826 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 19 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.1749 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt splice, 51826, AMP

Splice, Butt splice, 12-10 AWG Wire size, 5 mm² Wire size, 5180-13100 CMA Wire size, Copper, Box, Open, Discrete wire, Copper/Aluminum wire.

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Isoliert No
Länge 30.3 mm
Leiterquerschnitt 5 mm²
Material Kupfer
Logistics
Ursprungsland US
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes