51893 | AMP

Butt connector, uninsulated, 3.0-6.0 mm², AWG 12 to 10, gray, 14.4 mm, 51893

Order No.: 39P8468
EAN: 4099889610710
MPN:
51893
51893 AMP Butt splices Image 1
51893 AMP Butt splices Image 2
51893 AMP Butt splices Image 3
51893 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 4,785 pcs.
Leadtime: 39 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 51893, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Ovaled, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 12-10 AWG, Wire Size: 3-6 mm², Barrel Inside Diameter: 2.18 mm, Wire Size: 5180-13100 CMA, Splice Material Thickness: 0.98 mm, High Temperature Rating: 170 °C, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 500, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe grau
Isoliert No
Länge 14.4 mm
Leiterquerschnitt 3,0-6,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes