53089 | AMP
Butt connector, uninsulated, gray, 120.65 mm, 53089
Unit Price (€ / pc.)
38.9368 € *
Available: 0 pcs.
Available in 5 Days: 572 pcs.
Leadtime: 42 Weeks **
Total Price:
233.62 € *
Price list
Quantity
Price per unit*
6 pcs.
38.9368 €
13 pcs.
38.2228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt splice, 53089, AMP
Splices, Butt splice, 500 kcmil Wire size, 450000-550000 CMA Wire size, Copper, Gray, Length 120.65 mm, Box, Closed.
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | grau | |
Isoliert | No | |
Länge | 120.65 mm | |
Material | Kupfer |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |