53234-1 | AMP

End connectorwith insulation, 0.3-3.0 mm², AWG 22 to 12, transparent, 38.1 mm, 53234-1

Order No.: 38P3250
EAN: 4099889609745
MPN:
53234-1
53234-1 AMP Butt splices Image 1
53234-1 AMP Butt splices Image 2
53234-1 AMP Butt splices Image 3
53234-1 AMP Butt splices Image 4
53234-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 3,750 pcs.
Leadtime: 14 Weeks **
Total Price:
240.98 € *
Price list
Quantity
Price per unit*
750 pcs.
0.3213 €
2000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 53234-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Unplated, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-12 AWG, Wire Size: 0.3-3 mm², Splice Wire Insulation Diameter (Max): 9.14 mm, Wire Size: 3248-11400 CMA, Wire Size: 3.248-11.4 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 250, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.For stranded wire only.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-3,0 mm²
AWG cross-section AWG 22 bis 12
Isolated Yes
Colour transparent
Material Kupfer
shrinkable tubing No
Length 38.1 mm
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes