53440-1 | AMP

Branch terminalwith insulation, 0.8-2.0 mm², AWG 18 to 14, blue, 12.29 mm, 53440-1

Order No.: 39P3057
EAN: 4099889610048
MPN:
53440-1
0-0053440-1
Series: ELECTRO-TAP
53440-1 AMP Butt splices Image 1
53440-1 AMP Butt splices Image 2
53440-1 AMP Butt splices Image 3
53440-1 AMP Butt splices Image 4
53440-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 36 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5589 €
50 pcs.
1.4042 €
100 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 53440-1, AMP

Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Accessory Type: Tap Cover, Splice Wire/Cable Type: Discrete Wire, Weight per Piece: 0.849 g, Splice Material: Brass, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Housing Material: Nylon-GF, Tap Wire Size: 0.8-2 mm², Wire Size: 18-14 AWG, Wire Size: 0.8-2 mm², Splice Wire Insulation Diameter (Max): 4 mm, Wire Size: 1624-4107 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Carton

Technical specifications
Version Abzweigklemme
Cable cross-section 0,8-2,0 mm²
AWG cross-section AWG 18 bis 14
Isolated Yes
Colour blau
Material Messing
shrinkable tubing No
Length 12.29 mm
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes