53549-1 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, natural, 32.14 mm, 53549-1

Order No.: 39P3329
EAN: 4099889610147
MPN:
53549-1
Series: PIDG
53549-1 AMP Butt splices Image 1
53549-1 AMP Butt splices Image 2
53549-1 AMP Butt splices Image 3
53549-1 AMP Butt splices Image 4
53549-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
4,331.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.1658 €

Splice, 53549-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Barrel Type: Closed Barrel, Insulation Support Sleeve Material: Copper, Splice Features: Serrated, Splice Material: Copper, Contact Plating Material: Tin-Lead, Terminal & Splice Type: Splice, Wire Insulation Support: With, Barrel Inside Diameter (Min): 2.16 mm, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 3.81 mm, Barrel Inside Diameter: 3.27 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: Yes, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece

Technical specifications
Version Stoßverbinder
Cable cross-section 1,25-2,0 mm²
AWG cross-section AWG 16 bis 14
Isolated Yes
Colour natur
Material Kupfer
shrinkable tubing No
Length 32.14 mm
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei