53660-4 | AMP

Foil connector, uninsulated, 7.0-8.0 mm², AWG 8, silver, 30.4 mm, 53660-4

Order No.: 39P2247
EAN: 4099889609967
MPN:
53660-4
53660-4 AMP Butt splices Image 1
53660-4 AMP Butt splices Image 2
53660-4 AMP Butt splices Image 3
53660-4 AMP Butt splices Image 4
53660-4 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
4,426.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.2134 €

Splice, 53660-4, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin, Splice Material: Brass, Terminal & Splice Type: Splice, Foil Thickness (Max): 2.41 mm, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 7-8 mm², Wire Size: 13.81-16.77 kcmil, Wire Size: 13815-16775 CMA, Splice Overall Length: 30.4 mm, Operating Temperature Range: 150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 100, Splice Packaging Method: Loose Piece

Technical specifications
Ausführung Folienverbinder
AWG-Leiterquerschnitt AWG 8
Farbe silber
Isoliert No
Länge 30.4 mm
Leiterquerschnitt 7,0-8,0 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes