55785-2 | AMP

Butt connectorwith insulation, 1.25-2 mm², AWG 16 to 14, 27.05 mm, 55785-2

Order No.: 71P9954
EAN: 4099891741549
MPN:
55785-2
Series: PLASTI-GRIP
55785-2 AMP Butt splices Image 1
55785-2 AMP Butt splices Image 2
55785-2 AMP Butt splices Image 3
55785-2 AMP Butt splices Image 4
55785-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 5 Days: 27,500 pcs.
Leadtime: 20 Weeks **
Total Price:
1,011.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.4046 €

Butt splice, 55785-2, AMP

Splices, Butt splice, 16-14 AWG Wire size, 1.25-2 mm² Wire size, Standard, 2050-5180 CMA Wire size, Copper, Serrated.

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 16 bis 14
Isolated Yes
Length 27.05 mm
Cable cross-section 1,25-2 mm²
Material Kupfer
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes