55792-1 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, natural, 27.33 mm, 55792-1

Order No.: 39P3913
EAN: 4099889610277
MPN:
55792-1
Series: PLASTI-GRIP
55792-1 AMP Butt splices Image 1
55792-1 AMP Butt splices Image 2
55792-1 AMP Butt splices Image 3
55792-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.3094 €

Splice, 55792-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 3.56 mm, Wire Size: 509-3.260 CMA, Splice Overall Length: 27.33 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour natural
Isolated Yes
Length 27.33 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes