55825-1 | AMP

Butt connectorwith insulation, 1.25-2.0 mm², AWG 16 to 14, blue, 40.79 mm, 55825-1

Order No.: 39P3119
EAN: 4099889610086
MPN:
55825-1
55825-1 AMP Butt splices Image 1
55825-1 AMP Butt splices Image 2
55825-1 AMP Butt splices Image 3
55825-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 23 Weeks **
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4871 €
50 pcs.
2.2372 €
100 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 55825-1, AMP

Splice Product Type: Splice, Sealable: Yes, Splice Type: Butt Splice, Serrated: No, Splice Barrel Type: Closed Barrel, Plating Material: Tin, Unplated, Splice Material: Copper, Splice Color: Blue, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 16-14 AWG, Wire Size: 1.25-2 mm², Splice Wire Insulation Diameter (Max): 4.83 mm, Barrel Inside Diameter: 4.83 mm, Wire Size: 2050-5180 CMA, Operating Temperature Range: -55-125 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Military Category: No

Technical specifications
Ausführung Stoßverbinder
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isoliert Yes
Länge 40.79 mm
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes