55843-1 | AMP

End connectorwith insulation, 0.3-2.0 mm², AWG 22 to 14, purple, 23.88 mm, 55843-1

Order No.: 38P3259
EAN: 4099889609820
MPN:
55843-1
55843-1 AMP Butt splices Image 1
55843-1 AMP Butt splices Image 2
55843-1 AMP Butt splices Image 3
55843-1 AMP Butt splices Image 4
55843-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
392.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3927 €

Splice, 55843-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Closed End, Serrated: No, Splice Accessory Type: Splice, Plating Material: Unplated, Splice Material: Copper, Splice Color: Purple, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-14 AWG, Wire Size: 0.3-2 mm², Splice Wire Insulation Diameter (Max): 5.97 mm, Wire Size: 509-5180 CMA, Wire Size: 0.509-5.18 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Marking: ECV, Government Qualified Splice: No, Packaging Quantity: 1000, Splice Packaging Method: Loose Piece, Comment: ECV-600V Max. Building Wiring. 1000V Max. Fixtures & Signs, 105°C UL, 90°C CSA.

Technical specifications
Version Endverbinder
Cable cross-section 0,3-2,0 mm²
AWG cross-section AWG 22 bis 14
Isolated Yes
Colour violett
Material Kupfer
shrinkable tubing No
Length 23.88 mm
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes