592583-3 | AMP
592583-3
Order No.: 34P3939
EAN: 4099889608939
MPN:
592583-3
Unit Price (€ / pc.)
265.4652 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
265.47 € *
Price list
Quantity
Price per unit*
1 pcs.
265.4652 €
2 pcs.
260.1578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Junction Splice, 592583-3, AMP
Terminal Junction System Component Type: Splice, Junction Splice Type: Single, Connector System: Wire-to-Wire, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Grommet Material: Silicone Rubber, Contact Base Material: Copper Alloy, Compatible With Contact Size: 20, 22, Contact Current Rating (Max): 1 A, Connector Mounting Type: Board Mount, Operating Temperature Range: -55-105 °C, Circuit Application: Signal, Comment: Contacts are supplied.Customer/military marking, see drawing.
Technical specifications
Version | Stoßverbinder | |
Colour | schwarz | |
Material | Silikongummi | |
shrinkable tubing | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |