6-1377173-1 | AMP

Butt connectorwith insulation, 0.75-10.5 mm², AWG 18 to 8, black/green, 32.08 mm, 6-1377173-1

Order No.: 72P0181
EAN: 4099891741563
MPN:
6-1377173-1
6-1377173-1 AMP Butt splices Image 1
6-1377173-1 AMP Butt splices Image 2
6-1377173-1 AMP Butt splices Image 3
6-1377173-1 AMP Butt splices Image 4
6-1377173-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 1,225 pcs.
Leadtime: 29 Weeks **
Total Price:
199.03 € *
Price list
Quantity
Price per unit*
75 pcs.
2.6537 €
200 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt splice, 6-1377173-1, AMP

Splice, Butt splice, 18 - 8 AWG Wire size, 0.75 - 10.5 mm² Wire size, Standard, Copper, Black - Green, Length 32.08 mm, Loose piece, Closed.

Technical specifications
Version Stoßverbinder
AWG cross-section AWG 18 bis 8
Colour schwarz/grün
Isolated Yes
Length 32.08 mm
Cable cross-section 0,75-10,5 mm²
Material Kupfer
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes