603502-3 | AMP
Butt connector with heat shrink insulation, 0.3-0.9 mm², AWG 22 to 16, red, 43 mm, 603502-3
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt Splice, insulated, with window, type AMP/AMP 0-032.
Made of tinned copper, crimp connection
Heatshrink butt Splice with hot-melt adhesive lining, type 0-060.
Technical specifications
Version | Stoßverbinder | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Isolated | Yes | |
Length | 43 mm | |
Cable cross-section | 0,3-0,9 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |