60997-1 | AMP

Crimp splice, uninsulated, AWG 14, yellow, 7.75 mm, 60997-1

Order No.: 34P9791
EAN: 4099889609295
MPN:
60997-1
60997-1 AMP Butt splices Image 1
60997-1 AMP Butt splices Image 2
60997-1 AMP Butt splices Image 3
60997-1 AMP Butt splices Image 4
60997-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
952.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0476 €

Splice, 60997-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Barrel Type: Open Barrel, Number of Serrations: 0, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 12000-18000 CMA, Splice Material Thickness: 6.4 mm, Splice Overall Length: 7.75 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Reel

Technical specifications
Version Crimpverbinder
AWG cross-section AWG 14
Colour gelb
Isolated No
Length 7.75 mm
Material Messing
shrinkable tubing No
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes