61021-1 | AMP

Crimp splice, uninsulated, 0.823-1.0 mm², AWG 18 to 16, white, 9.52 mm, 61021-1

Order No.: 34P9798
EAN: 4099889609349
MPN:
61021-1
61021-1 AMP Butt splices Image 1
61021-1 AMP Butt splices Image 2
61021-1 AMP Butt splices Image 3
61021-1 AMP Butt splices Image 4
61021-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 29 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1618 €
100 pcs.
0.1416 €
500 pcs.
0.1249 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 61021-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 4, Plating Material: Nickel, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 18-16 AWG, Wire Size: 0.823-1 mm², Wire Size: 975-2700 CMA, Splice Material Thickness: 0.3 mm, Splice Overall Length: 9.52 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 4000, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 18 bis 16
Farbe weiß
Isoliert No
Länge 9.52 mm
Leiterquerschnitt 0,823-1,0 mm²
Material Stahl
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes