61299-1 | AMP

Crimp splice, uninsulated, black, 6.8 mm, 61299-1

Order No.: 34P9817
EAN: 4099889609462
MPN:
61299-1
61299-1 AMP Butt splices Image 1
61299-1 AMP Butt splices Image 2
61299-1 AMP Butt splices Image 3
61299-1 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.1321 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.66 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1321 €
100 pcs.
0.1154 €
500 pcs.
0.1023 €
1000 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 61299-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 3, Plating Material: Tin, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 7000-12000 CMA, Splice Material Thickness: 0.78 mm, Splice Overall Length: 6.8 mm, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 3500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
Farbe schwarz
Isoliert No
Länge 6.8 mm
Material Stahl
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes