61299-2 | AMP

Crimp splice, uninsulated, AWG 9, black, 6.8 mm, 61299-2

Order No.: 34P9818
EAN: 4099889609479
MPN:
61299-2
61299-2 AMP Butt splices Image 1
61299-2 AMP Butt splices Image 2
61299-2 AMP Butt splices Image 3
61299-2 AMP Butt splices Image 4
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Available in 5 Days: 24,500 pcs.
Leadtime: 26 Weeks **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2975 €
100 pcs.
0.2618 €
250 pcs.
0.2309 €
500 pcs.
0.1964 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 61299-2, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 3, Plating Material: Tin, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 7000-12000 CMA, Splice Material Thickness: 0.78 mm, Splice Overall Length: 6.8 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 3500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 9
Farbe schwarz
Isoliert No
Länge 6.8 mm
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland CN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes