62000-1 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, yellow, 5.72 mm, 62000-1

Order No.: 34P6451
EAN: 4099889609257
MPN:
62000-1
Series: AMPLIVAR
62000-1 AMP Butt splices
Image may differ
Unit Price (€ / pc.)
0.0369 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 31 Weeks **
Total Price:
1,106.70 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.0369 €
60000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 62000-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Unplated, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 0,3-1,5 mm²
AWG cross-section AWG 22 bis 15
Isolated No
Colour gelb
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin CH
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes