62002-2 | AMP

Crimp splice, uninsulated, 3.46-6.38 mm², AWG 12 to 9, black, 5.72 mm, 62002-2

Order No.: 34P6443
EAN: 4099889609202
MPN:
62002-2
Series: AMPLIVAR
62002-2 AMP Butt splices Image 1
62002-2 AMP Butt splices Image 2
62002-2 AMP Butt splices Image 3
62002-2 AMP Butt splices Image 4
62002-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Available in 5 Days: 75,000 pcs.
Leadtime: 26 Weeks **
Total Price:
892.50 € *
Price list
Quantity
Price per unit*
12500 pcs.
0.0714 €
25000 pcs.
0.0678 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 62002-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 4.57 mm, Wire Insulation Support: Without, Wire Size: 12-9 AWG, Wire Size: 3.46-6.38 mm², Wire Size: 7000-13000 CMA, Splice Material Thickness: 6.4 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 12500, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 3,46-6,38 mm²
AWG cross-section AWG 12 bis 9
Isolated No
Colour schwarz
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes