62194-2 | AMP

Crimp splice, uninsulated, 0.2-0.65 mm², AWG 24 to 19, black, 2.54 mm, 62194-2

Order No.: 34P6417
EAN: 4099889609097
MPN:
62194-2
Series: AMPLIVAR
62194-2 AMP Butt splices Image 1
62194-2 AMP Butt splices Image 2
62194-2 AMP Butt splices Image 3
62194-2 AMP Butt splices Image 4
62194-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0381 € *
Available: 0 pcs.
Available in 5 Days: 105,000 pcs.
Leadtime: 15 Weeks **
Total Price:
571.20 € *
Price list
Quantity
Price per unit*
15000 pcs.
0.0381 €
30000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 62194-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Thru or Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: Side Feed, Splice Capacity: 2, Number of Serrations: 3, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 1.78 mm, Wire Insulation Support: Without, Wire Size: 24-19 AWG, Wire Size: 0.2-0.65 mm², Wire Size: 400-1300 CMA, Splice Material Thickness: 0.41 mm, Splice Overall Length: 2.54 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 15000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 0,2-0,65 mm²
AWG cross-section AWG 24 bis 19
Isolated No
Colour schwarz
Material Messing
shrinkable tubing No
Length 2.54 mm
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes