62201-2 | AMP

Crimp splice, uninsulated, 1.54-3.46 mm², AWG 15.5 to 12, gray, 5.72 mm, 62201-2

Order No.: 34P6435
EAN: 4099889609165
MPN:
62201-2
62201-2 AMP Butt splices Image 1
62201-2 AMP Butt splices Image 2
62201-2 AMP Butt splices Image 3
62201-2 AMP Butt splices Image 4
62201-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0714 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0714 €

Splice, 62201-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 7, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 3.56 mm, Wire Insulation Support: Without, Wire Size: 15.5-12 AWG, Wire Size: 1.54-3.46 mm², Wire Size: 3000-7000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 1,54-3,46 mm²
AWG cross-section AWG 15,5 bis 12
Isolated No
Colour grau
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin AT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes