62295-2 | AMP
Splice, uninsulated, 3.46-6 mm², AWG 12 to 10, 5.72 mm, 62295-2
Unit Price (€ / pc.)
0.0952 € *
Available: 0 pcs.
Available in 5 Days: 197,500 pcs.
Leadtime: 25 Weeks **
Splice, 62295-2, AMP
The 62295-2 has machined, sharp edged serration inside the crimp barrels. This serration is made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.
Technical specifications
Version | Splice | |
AWG cross-section | AWG 12 to 10 | |
Isolated | No | |
Length | 5.72 mm | |
Cable cross-section | 3.46-6 mm² | |
Material | brass |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |