62303-2 | AMP

Crimp splice, uninsulated, 0.26-0.8 mm², AWG 24 to 18.5, black, 5.72 mm, 62303-2

Order No.: 34P6406
EAN: 4099889609004
MPN:
62303-2
Series: AMPLIVAR
62303-2 AMP Butt splices Image 1
62303-2 AMP Butt splices Image 2
62303-2 AMP Butt splices Image 3
62303-2 AMP Butt splices Image 4
62303-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0333 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 23 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.0333 €

Splice, 62303-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 9, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.03 mm, Wire Insulation Support: Without, Wire Size: 24-18.5 AWG, Wire Size: 0.26-0.8 mm², Wire Size: 400-1500 CMA, Splice Material Thickness: 0.41 mm, Splice Overall Length: 5.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 20000, Splice Packaging Method: Strip, Comment: Splice recommended for applications using wire size 28 AWG or smaller.

Technical specifications
Version Crimpverbinder
Cable cross-section 0,26-0,8 mm²
AWG cross-section AWG 24 bis 18,5
Isolated No
Colour schwarz
Material Messing
shrinkable tubing No
Length 5.72 mm
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes