62304-2 | AMP

Crimp splice, uninsulated, 0.3-1.5 mm², AWG 22 to 15, black, 5.72 mm, 62304-2

Order No.: 34P6410
EAN: 4099889609035
MPN:
62304-2
Series: AMPLIVAR
62304-2 AMP Butt splices Image 1
62304-2 AMP Butt splices Image 2
62304-2 AMP Butt splices Image 3
62304-2 AMP Butt splices Image 4
62304-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0286 € *
Available: 0 pcs.
Available in 5 Days: 1,620,000 pcs.
Leadtime: 23 Weeks **
Total Price:
856.80 € *
Price list
Quantity
Price per unit*
30000 pcs.
0.0286 €
60000 pcs.
0.0274 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 62304-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 9, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 22-15 AWG, Wire Size: 0.3-1.5 mm², Wire Size: 600-3000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 22 bis 15
Farbe schwarz
Isoliert No
Länge 5.72 mm
Leiterquerschnitt 0,3-1,5 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes