62311-2 | AMP
Crimp splice, uninsulated, 5.0-8.0 mm², AWG 10 to 8, black, 8.64 mm, 62311-2
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Available in 5 Days: 48,000 pcs.
Leadtime: 26 Weeks **
Total Price:
1,999.20 € *
Price list
Quantity
Price per unit*
12000 pcs.
0.1666 €
24000 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Splice, 62311-2, AMP
Splice, 10-8 AWG Wire Size, 5-8 mm² Wire Size, Splice Capacity 3, 10000-17000 CMA Wire Size, Brass, Pigtail Splice Splice, Serrated, AMPLIVAR.
Technical specifications
Version | Crimpverbinder | |
AWG cross-section | AWG 10 bis 8 | |
Colour | schwarz | |
Isolated | No | |
Length | 8.64 mm | |
Cable cross-section | 5,0-8,0 mm² | |
Material | Messing | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |