62357-1 | AMP

Crimp splice, uninsulated, 3.75-5.07 mm², AWG 12.5 to 10, yellow, 6.4 mm, 62357-1

Order No.: 34P9819
EAN: 4099889609486
MPN:
62357-1
62357-1 AMP Butt splices Image 1
62357-1 AMP Butt splices Image 2
62357-1 AMP Butt splices Image 3
62357-1 AMP Butt splices Image 4
62357-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 0 pcs.
Available in 5 Days: 37,500 pcs.
Leadtime: 25 Weeks **
Total Price:
788.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
0.0631 €

Splice, 62357-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Barrel Type: Open Barrel, Number of Serrations: 0, Weight per Piece: 0.399 g, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 12.5-10 AWG, Wire Size: 3.75-5.07 mm², Wire Size: 7400-10000 CMA, Splice Material Thickness: 0.64 mm, Splice Overall Length: 6.4 mm, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 12500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 12,5 bis 10
Farbe gelb
Isoliert No
Länge 6.4 mm
Leiterquerschnitt 3,75-5,07 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes