63130-2 | AMP

Crimp splice, uninsulated, yellow, 8.26 mm, 63130-2

Order No.: 34P9796
EAN: 4099889609325
MPN:
63130-2
63130-2 AMP Butt splices Image 1
63130-2 AMP Butt splices Image 2
63130-2 AMP Butt splices Image 3
63130-2 AMP Butt splices Image 4
63130-2 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1357 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1357 €
100 pcs.
0.1202 €
500 pcs.
0.1059 €
1000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 63130-2, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 3, Plating Material: Unplated, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 1500-5000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 8.26 mm, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 7500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
Farbe gelb
Isoliert No
Länge 8.26 mm
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland US
Zolltarifnummer 85369040
Originalverpackung Rolle mit 7.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes