63130-3 | AMP

Crimp splice, uninsulated, AWG 12, black, 8.26 mm, 63130-3

Order No.: 34P9797
EAN: 4099889609332
MPN:
63130-3
63130-3 AMP Butt splices Image 1
63130-3 AMP Butt splices Image 2
63130-3 AMP Butt splices Image 3
63130-3 AMP Butt splices Image 4
63130-3 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
696.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7500 pcs.
0.0928 €

Splice, 63130-3, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 3, Plating Material: Tin, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 1500-5000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 8.26 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 7500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 12
Farbe schwarz
Isoliert No
Länge 8.26 mm
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes