63414-1 | AMP

Crimp splice, uninsulated, black, 6.73 mm, 63414-1

Order No.: 34P9822
EAN: 4099889609493
MPN:
63414-1
63414-1 AMP Butt splices Image 1
63414-1 AMP Butt splices Image 2
63414-1 AMP Butt splices Image 3
63414-1 AMP Butt splices Image 4
63414-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
666.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
14000 pcs.
0.0476 €

Splice, 63414-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: Yes, Splice Barrel Type: Open Barrel, Number of Serrations: 3, Plating Material: Tin, Splice Material: Steel, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 9000-16000 CMA, Splice Material Thickness: 0.78 mm, Splice Overall Length: 6.73 mm, Operating Temperature Range: -40-250 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 3500, Splice Packaging Method: Reel

Technical specifications
Ausführung Crimpverbinder
Farbe schwarz
Isoliert No
Länge 6.73 mm
Material Stahl
Schrumpfschlauch No
Logistics
Ursprungsland MX
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes