63564-1 | AMP

Crimp splice, uninsulated, 1.0-2.8 mm², AWG 17 to 12.5, yellow, 5.97 mm, 63564-1

Order No.: 34P6447
EAN: 4099889609233
MPN:
63564-1
Series: AMPLIVAR
63564-1 AMP Butt splices Image 1
63564-1 AMP Butt splices Image 2
63564-1 AMP Butt splices Image 3
63564-1 AMP Butt splices Image 4
63564-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.1440 € *
Available: 0 pcs.
Available in 5 Days: 45,000 pcs.
Leadtime: 13 Weeks **
Total Price:
0.72 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1440 €
100 pcs.
0.1273 €
500 pcs.
0.1119 €
1000 pcs.
0.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Splice, 63564-1, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Thru Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: Side Feed, Splice Capacity: 3, Number of Serrations: 5, Operating Voltage: 250 V, Plating Material: Unplated, Splice Material: Brass, Contact Plating Material: Unplated, Terminal & Splice Type: Splice, Crimp Width: 5.08 mm, Wire Insulation Support: Without, Wire Size: 17-12.5 AWG, Wire Size: 1-2.8 mm², Wire Size: 2000-5400 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.97 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 5000, Splice Packaging Method: Strip

Technical specifications
Version Crimpverbinder
Cable cross-section 1,0-2,8 mm²
AWG cross-section AWG 17 bis 12,5
Isolated No
Colour gelb
Material Messing
shrinkable tubing No
Length 5.97 mm
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes