63625-1 | AMP

Crimp splice, uninsulated, 2.5-8.1 mm², AWG 13 to 8, yellow, 6.78 mm, 63625-1

Order No.: 34P9813
EAN: 4099889609424
MPN:
63625-1
63625-1 AMP Butt splices Image 1
63625-1 AMP Butt splices Image 2
63625-1 AMP Butt splices Image 3
63625-1 AMP Butt splices Image 4
63625-1 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 7,000 pcs.
Leadtime: 20 Weeks **
Total Price:
237.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.0678 €

Splice, 63625-1, AMP

Barrel Style: Standard, Splice Product Type: Splice, Sealable: No, Serrated: No, Splice Barrel Type: Open Barrel, Number of Serrations: 0, Weight per Piece: 0.739 g, Splice Material: Brass, Terminal & Splice Type: Splice, Wire Insulation Support: Without, Wire Size: 13-8 AWG, Wire Size: 2.5-8.1 mm², Wire Size: 5000-16000 CMA, Splice Material Thickness: 6.4 mm, Splice Overall Length: 6.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40-110 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 3500, Splice Packaging Method: Strip

Technical specifications
Ausführung Crimpverbinder
AWG-Leiterquerschnitt AWG 13 bis 8
Farbe gelb
Isoliert No
Länge 6.78 mm
Leiterquerschnitt 2,5-8,1 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland IT
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes