735411 | AMP

Branch terminalwith insulation, 4.0-6.0 mm², AWG 11 to 10, yellow, 49.76 mm, 735411

Order No.: 09H2585
EAN: 4099889604405
MPN:
735411
0-0735411-0
Series: ELECTRO-TAP
735411 AMP Butt splices Image 1
735411 AMP Butt splices Image 2
735411 AMP Butt splices Image 3
735411 AMP Butt splices Image 4
735411 AMP Butt splices Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 105 pcs.
Leadtime: 1 Week **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors and distributors, insulation displacement technology, type AMP/AMP Electro Tap 735.

For stranded and solid wires, can be installed without stripping the cable ends and without special tools. You only need a standard pair of combination pliers to terminate the wires by pressing the two insulating elements together. This perforates the wire insulation and produces a reliable contact to the conductor. The shell is made of color-coded nylon and the contacts of tinned brass. The load capacity depends on the conductor cross-section used. Max; Insulation diameter type 398/411: 4.0/5.0 mm. Dimensions A/B in mm: type 398 = 12.5/7.0 mm, type 411 = 16.2/11.8 mm.

Technical attributes (type designation, conductor cross-section, color code): 411, 4.0 to 6.0 mm², yellow

Technical specifications
Ausführung Abzweigklemme
AWG-Leiterquerschnitt AWG 11 bis 10
Farbe gelb
Isoliert Yes
Länge 49.76 mm
Leiterquerschnitt 4,0-6,0 mm²
Material Messing
Schrumpfschlauch No
Logistics
Ursprungsland PL
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes